132043-4030
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
DESCRIPTION
The 132043-4030 is a push-pull plastic receptacle connector from ITT Cannon's PL Series, designed for reliable interconnection in medical and industrial applications. This receptacle features back panel mounting with two nuts and solder contacts, available in multiple contact configurations ranging from 2 to 14 pins. The connector is constructed with outer shell material options including grey or black PSU (operating temperature -50°C to +150°C) or grey or black PEI (operating temperature -50°C to +170°C), with gold plating (20 µ") available on contacts. Key electrical specifications include rated currents ranging from 2 to 10 amperes depending on pin count, test voltages from 0.6 to 1.2 kV RMS, and contact diameters of 0.5 mm to 1.3 mm. The connector supports standard 2.54 mm PCB pitch spacing and is compatible with cable collets ranging from 3.9 mm to 6.5 mm diameter, making it suitable for applications requiring robust, push-pull mating with secure locking mechanisms.
Search Keywords: 1320434030
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 132043-4030 RoHS compliant?
Yes, 132043-4030 is RoHS compliant.
What is the lead time for 132043-4030?
The standard lead time for 132043-4030 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands