132043-3025 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

132043-3025

Circular Connector, 6 Contact(S), Female, Solder Terminal, Receptacle ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132043-3025 is an ITT Cannon PL Series push-pull plastic latching connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3) and in-line receptacles (C1, C3), with contact counts ranging from 2 to 14 pins and keying options at 0°, 40°, 60°, 80°, 170°, and 205°. The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, with gold plating (20 µm) available for contact surfaces, and outer shell materials in grey PSU, black PEI, or black PSU. With durability exceeding 2,000 mating cycles and six keying options combined with seven color codings for back nuts and front nuts, the PL Series provides a versatile solution for both disposable and reusable applications in demanding environments.

Search Keywords: 1320433025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132043-3025
Alias/AKA:
PLB3G420006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is 132043-3025 RoHS compliant?

Yes, 132043-3025 is RoHS compliant.

What is the lead time for 132043-3025?

The standard lead time for 132043-3025 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$69.71
50
$69.53
100
$36.81
150
$25.91
200 +
$25.39

Tools/3D Models

Product Guides