132043-1028
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
DESCRIPTION
The 132043-1028 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options (PSU or PEI), and contact plating specifications. The connector supports multiple cable collet sizes (Ø3.9mm, Ø5.2mm, or Ø6.5mm) to accommodate various cable diameters, with gold plating (20µ") available for enhanced durability. Operating temperature ranges from -50°C to +170°C depending on shell material selection (PSU: -50°C to +150°C; PEI: -50°C to +170°C). The receptacle is engineered for critical applications requiring robust, resilient interconnect performance with proven reliability in demanding medical and industrial environments.
Search Keywords: 1320431028
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 132043-1028 RoHS compliant?
Yes, 132043-1028 is RoHS compliant.
What is the lead time for 132043-1028?
The standard lead time for 132043-1028 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands