132042-0188
Conn Circular SKT 14 POS ST Cable Mount 14 Terminal 1 Port Medical ...
DESCRIPTION
The 132042-0188 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options including PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C), and contact diameters ranging from 0.5 mm to 1.3 mm depending on pin configuration. The connector supports gold plating at 20 µm for enhanced durability and offers cable collet options with diameters of 3.9 mm, 5.2 mm, or 6.5 mm to accommodate various cable sizes. Standard contact spacing is 2.54 mm with specialized 1.27 mm spacing for higher pin-count configurations, and the connector is available in multiple shell colors (grey, black) with customizable back nut colors. This design enables secure, repeatable mating cycles suitable for demanding medical devices, industrial control systems, and portable equipment requiring robust signal and power distribution.
Search Keywords: 1320420188
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 132042-0188 RoHS compliant?
Yes, 132042-0188 is RoHS compliant.
What is the lead time for 132042-0188?
The standard lead time for 132042-0188 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only: 21
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands