132041-0096
Conn Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port Medical ...
DESCRIPTION
The 132041-0096 is a plastic push-pull bayonet connector from ITT Cannon's PL Series, engineered for critical applications requiring high sealing grades and IP69K protection. This connector features color and mechanical coding for reliable identification and mating, with outer shell material options in PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C) for enhanced temperature performance. The connector supports multiple contact configurations with gold plating (20 µ") available, cable collets ranging from 3.9 mm to 6.5 mm diameter, and rated currents from 2 A to 10 A depending on pin count. Key electrical specifications include test voltages from 0.6 kV to 1.2 kV RMS and contact diameters from 0.5 mm to 1.3 mm. This solution is ideal for medical, industrial, and other demanding applications where proven reliability, environmental sealing, and customized cable assembly capabilities are essential.
Search Keywords: 1320410096
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 132041-0096 RoHS compliant?
Yes, 132041-0096 is RoHS compliant.
What is the lead time for 132041-0096?
The standard lead time for 132041-0096 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands