121073-2290-D
A 9-contact, male D-Subminiature connector with solder pot terminations for through-hole mounting. ...
DESCRIPTION
The 121073-2290-D is a standard D-Subminiature connector from the Cannon ORIGINAL D series. It features a 9-pin arrangement with size 20 turned contacts made from a copper alloy with a gold-over-nickel finish. The connector is rated for a current of 7.5A at 85°C, has a dielectric withstanding voltage of 1200 VAC, and offers a low contact resistance of 10 milliohms maximum. Built for durability, it has a steel shell, a thermoplastic insulator, and is rated for 200 mating cycles over an operating temperature range of -55°C to +125°C. Its solder pot termination and through-hole mounting make it suitable for a wide range of reliable, wired interconnect applications.
Search Keywords: 1210732290D
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 121073-2290-D RoHS compliant?
Yes, 121073-2290-D is RoHS compliant.
What is the lead time for 121073-2290-D?
The standard lead time for 121073-2290-D is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 871
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 25 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands