111435-0001 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

111435-0001

Conn Plug Male 6POS Gold Crimp ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

111435-0001 is a MIL-DTL-38999 style circular connector from ITT Cannon's Series I, II, or III product line, engineered for demanding defense and commercial aerospace applications. The connector features robust environmental resistance with operating temperature ranges from -65°C to +200°C depending on class, and withstands up to 500 mating/unmating cycles. It offers excellent EMI shielding effectiveness with greater than 90dB attenuation at 100MHz and greater than 65dB at 10GHz for Class F variants, along with corrosion resistance up to 500 hours salt spray exposure. The connector is designed to operate from sea level to 100,000 ft altitude and withstands sine vibration up to 60 G's and random vibration up to 49.5 Grms. These connectors are ideal for applications requiring reliable performance under extreme shock, vibration, and environmental exposure conditions.

Search Keywords: 1114350001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
111435-0001
Alias/AKA:
KJA6T9F35PN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
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
Is 111435-0001 RoHS compliant?

Yes, 111435-0001 is RoHS compliant.

What is the lead time for 111435-0001?

The standard lead time for 111435-0001 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$659.07
5
$657.42
7
$655.78
13
$372.73
19
$263.08
25 +
$257.82

Tools/3D Models

Product Guides