111432-0242B
The 111432-0242B is an environment-resistant, 38999-style Series III circular receptacle connector designed for wall mounting applications. ...
DESCRIPTION
The 111432-0242B is a 38999-style Series III wall mounting receptacle from the KJ series of circular connectors. It features a size 21 corrosion-resistant aluminum alloy shell with olive drab cadmium plating and contains 16 size 16 socket contacts made from gold-plated copper alloy. This connector utilizes a threaded coupling system, is scoop-proof, and offers rear release crimp snap-in contacts. Engineered for durability, it is rated for 500 mating cycles and operates over a temperature range of -65°C to +175°C. Its robust, environment-resistant design makes it suitable for applications requiring high resistance to impact shock, vibration, sand, and dust.
Search Keywords: 1114320242B
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 111432-0242B RoHS compliant?
Yes, 111432-0242B is RoHS compliant.
What is the lead time for 111432-0242B?
The standard lead time for 111432-0242B is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 35
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands