DESCRIPTION
107-8517-000 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available in multiple finish options including hard black anodize (T89), electroless nickel (T29), and cadmium-olive drab (T3). The insert is manufactured from polychloroprene (neoprene) with optional silicone, fluorocarbon (Viton), and flame-retardant rubber materials. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating finishes. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements, supporting contact sizes ranging from 0 to 4/0 AWG with current ratings from 7.5 A to 225 A. This connector is widely used in aerospace, energy infrastructure, and transportation industries where robust, environmentally sealed interconnections are essential.
Search Keywords: 1078517000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 107-8517-000 RoHS compliant?
Yes, 107-8517-000 is RoHS compliant.
What is the lead time for 107-8517-000?
The standard lead time for 107-8517-000 is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 236
Ships today, if you order in
Minimum Order Quantity: 100
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands