106-1013-000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

106-1013-000

1061013000; MIL-DTL 5015 Series I; Circular ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 106-1013-000 is a VEAM CIR Series bayonet-coupling circular connector designed for high-current power distribution and signal transmission applications. This connector features a 47-contact configuration with a 36-8 insert arrangement, supporting contact sizes ranging from 20 AWG to 4/0 AWG with current ratings up to 225 A depending on wire gauge. The shell is constructed from aluminum alloy with hard black anodize finish (T89) as standard, with options for stainless steel, bronze, or plastic composite materials and alternative finishes including electroless nickel and cadmium-olive drab. The insert utilizes polychloroprene (neoprene) material with options for silicone, fluorocarbon (Viton), or flame-retardant rubber, while contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. Manufactured in accordance with NATO Standard VG95234 (based on MIL-DTL-5015), this connector is ideal for aerospace, military, industrial, and transportation applications requiring reliable, high-capacity interconnection in demanding environments.

Search Keywords: 1061013000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
106-1013-000
Alias/AKA:
1061013000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4016996050
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
Is 106-1013-000 RoHS compliant?

Yes, 106-1013-000 is RoHS compliant.

What is the lead time for 106-1013-000?

The standard lead time for 106-1013-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$120.00
5
$119.70
10
$119.40
13
$119.10
25
$76.22
38
$59.55
50 +
$58.36

Tools/3D Models

Product Guides