096521-2737
Connector Micro D Subminiature Receptacle 37 Position Solder Right Angle Panel Mount/Through Hole ...
DESCRIPTION
096521-2737 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG, gold plated, solid copper with solder or tin dipped finish. This connector is suitable for applications requiring compact, high-density interconnect solutions in demanding environments.
Search Keywords: 0965212737
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 096521-2737 RoHS compliant?
No, 096521-2737 is not RoHS compliant.
What is the lead time for 096521-2737?
The standard lead time for 096521-2737 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands