095480-0004
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp ...
DESCRIPTION
MDB1-15PH003 is a 15-contact Micro D plastic shell connector designed for compact, high-density interconnect applications. It features a pin gender configuration with gold-plated copper alloy contacts using crimp termination, offering a contact resistance of 8 milliohms maximum and a current rating of 3 A. The connector utilizes a glass-filled thermoset plastic shell with diallyl phthalate insulator material and friction coupling, with 0.050 inch contact spacing. It is rated for dielectric withstanding voltage of 600 VAC at sea level and 150 VAC at 70,000 feet altitude, with insulator resistance exceeding 5000 megohms minimum. The connector is qualified for extreme environmental conditions including thermal shock from -55°C to +125°C, physical shock of 50 G's, vibration of 20 G's (10-2000 Hz for 12 hours), and 500 mating/unmating cycles. This connector is ideal for aerospace, military, and industrial applications requiring reliable, compact interconnections in harsh environments.
Search Keywords: 0954800004
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 095480-0004 RoHS compliant?
Yes, 095480-0004 is RoHS compliant.
What is the lead time for 095480-0004?
The standard lead time for 095480-0004 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 44
Ships today, if you order in
MOQ for out of Stock Qty: 3
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands