078238-1504 by itt cannon
ITT CANNON Authorized Distributor

078238-1504

Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The NLDFT-E-GN-L-C120-M40A is a PowerLock line drain connector designed for high-current power distribution applications. It features a single-pole configuration with a current rating of 400 or 660 amperes continuous, operating voltage of 1000VAC/1000VDC per DIN EN 61984, and a test voltage of 4500V AC. The connector employs a bayonet locking mechanism with secondary locking pin, brass or copper silver-plated contacts (depending on amperage rating), and PBT high-temperature thermoplastic housing. It is rated for 500 mating cycles, operates across -30°C to +125°C, and provides IP67 ingress protection when mated with IP2X finger-touch protection. This connector is ideal for industrial power systems, renewable energy installations, and heavy-duty electrical distribution where reliable high-current connections and secure locking are essential.

Search Keywords: 0782381504

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
078238-1504
Alias/AKA:
NLDFT-E-GN-L-C120-M40A
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Maximum Current Rating:
660 A

FREQUENTLY ASKED QUESTIONS

Is 078238-1504 RoHS compliant?

Yes, 078238-1504 is RoHS compliant.

What is the lead time for 078238-1504?

The standard lead time for 078238-1504 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$293.42
3
$291.44
5 +
$289.52

Tools/3D Models

Product Guides