DESCRIPTION
053514-4797 is a high-reliability D-Sub connector from the ITT Cannon D'M series, featuring a 37-pin contact arrangement in size 20 configuration. This right-angle solder-type connector offers a current rating of 7.5 A max, contact resistance of 7.5 milli Ohm max, and dielectric withstanding voltage of 1000 VAC at sea level. The connector features a passivated stainless steel shell, copper alloy contacts with gold flash over nickel plating, and a thermoplastic PCT UL 94V-0 rated insulator. With an operating temperature range of -55°C to +125°C and 200 mating cycles durability, this connector is well-suited for industrial, aerospace, and military applications requiring reliable interconnect solutions in harsh environments.
Search Keywords: 0535144797
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 053514-4797 RoHS compliant?
Yes, 053514-4797 is RoHS compliant.
What is the lead time for 053514-4797?
The standard lead time for 053514-4797 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 61
Ships today, if you order in
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands