051522-0170 by itt cannon
ITT CANNON Authorized Distributor

051522-0170

Conn D-Sub PIN 2Power/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

051522-0170 is a Combo D Series D-Subminiature connector offering mixed contact layouts for combined signal and power transmission. It features a 17X2 contact arrangement with 15 size 20 signal contacts and 2 size 8 power contacts, supporting wire gauges from AWG 8-26. The connector provides a current rating of 7.5 A max for signal contacts and 5 A max for size 8 contacts, with a dielectric withstanding voltage of 1000 VAC at sea level. Constructed with a steel shell finished in pure tin over nickel and gold-plated copper alloy contacts, it operates reliably across a temperature range of -55°C to +150°C. This dual float mount PCB connector is ideal for applications requiring robust mixed signal and power connectivity in demanding environments.

Search Keywords: 0515220170

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051522-0170
Alias/AKA:
DBMMY-17X2P-N-K87
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
56

FREQUENTLY ASKED QUESTIONS

Is 051522-0170 RoHS compliant?

Yes, 051522-0170 is RoHS compliant.

What is the lead time for 051522-0170?

The standard lead time for 051522-0170 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 87

Ships today, if you order in

MOQ for In Stock Qty: 56

MOQ for out of Stock Qty: 56

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
56
$202.37
84
$106.80
126
$73.45
168 +
$71.98

Tools/3D Models

Product Guides