045523-0005
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port ...
DESCRIPTION
KPT02E12-10P is a box mounting receptacle connector designed for harsh-environment interconnect applications in accordance with VG95328 specifications. This connector features a shell size 12 with a pressure nut and grommet seal configuration, providing reliable sealing and mechanical retention in demanding conditions. The connector has a contact diameter of 19.05 mm (Ø A), with mounting hole diameter of 20.6 mm (M) and a maximum flange diameter of 26.6 mm (S). It is equipped with a 3/4-20UNEF thread type for secure installation. The KPT02E12-10P is engineered for applications requiring robust interconnection in aerospace, military, and industrial environments where environmental protection and reliability are critical.
Search Keywords: 0455230005
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 045523-0005 RoHS compliant?
No, 045523-0005 is not RoHS compliant.
What is the lead time for 045523-0005?
The standard lead time for 045523-0005 is approximately 26 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 43
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 26 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands