031-0535-161
A multipurpose bayonet coupling circular connector from the VEAM CIR series, designed for electrical, optical, or pneumatic applications in harsh environments. ...
DESCRIPTION
The 031-0535-161 is a versatile multipin connector from the VEAM CIR series, produced in accordance with NATO Standard VG95234 and based on MIL-DTL-5015. It features a quick-disconnect bayonet coupling that locks with a 120° rotation, providing an audible, visual, and tactile indication of a secure connection. The shell is made of a durable aluminum alloy, while the inserts are Polychloroprene (Neoprene) with options for other materials, and the contacts are a high-conductivity copper alloy. Designed for high shock (50 g's) and vibration (20 g's) resistance, these waterproof connectors are ideal for demanding applications in transit, military, commercial, and aerospace industries.
Search Keywords: 0310535161
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 031-0535-161 RoHS compliant?
Yes, 031-0535-161 is RoHS compliant.
What is the lead time for 031-0535-161?
The standard lead time for 031-0535-161 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 28
Ships today, if you order in
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands