DESCRIPTION
The 030-9032-030 is a front or rear panel mount square receptacle connector in the VEAM CIR Series, designed for bayonet coupling applications. The connector shell is constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, featuring finishes such as hard black anodize (T89), non-cadmium (Green-T100), electroless nickel (T29), and cadmium-olive drab (T3). The insert material is polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are made from copper alloy or thermocarbon alloys with silver, gold, or rhodium plating. This connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The 030-9032-030 is commonly used in industrial interconnect applications requiring reliable panel-mounted connections with environmental protection and high-performance coupling characteristics.
Search Keywords: 0309032030
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 030-9032-030 RoHS compliant?
Yes, 030-9032-030 is RoHS compliant.
What is the lead time for 030-9032-030?
The standard lead time for 030-9032-030 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 975
Ships today, if you order in
MOQ for In Stock Qty: 11
MOQ for out of Stock Qty: 11
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands