024252-0025 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

024252-0025

Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MS3102E18-12P is a circular pin connector with threaded coupling and box mounting receptacle configuration, featuring 6 contacts of size 16 with hard silver plating and solder cup termination. The connector operates at a contact rating of 22 A at +20°C with a contact resistance of 6 mO and supports a test voltage of 1600 Vrms, with insulator resistance exceeding 1000 MO. It is constructed from aluminum alloy shell with olive drab chromate coating over cadmium plating, neoprene insulator and gromet material, and copper alloy contacts, providing robust performance across an ambient temperature range of -55°C to +125°C with IP65 protection rating and 500 hours salt spray resistance. The connector supports 500 mating cycles with a coupling torque of 8 Nm maximum for closing and 0.58 Nm minimum for opening, making it suitable for demanding military and aerospace applications requiring reliable high-current signal transmission.

Search Keywords: 0242520025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
024252-0025
Alias/AKA:
MS3102E18-12P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
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
Is 024252-0025 RoHS compliant?

No, 024252-0025 is not RoHS compliant.

What is the lead time for 024252-0025?

The standard lead time for 024252-0025 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 53

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
3
$18.38
25
$16.47
50
$15.65
100
$14.89
250
$14.20
500
$13.77
1,000 +
$13.56

Tools/3D Models

Product Guides