024248-0007-R
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port ...
DESCRIPTION
MS3102R14S-5P is a circular connector with threaded coupling designed for military and industrial applications conforming to MIL-C-5015 standards. It features a box mounting receptacle shell style with 5 solder cup contacts (size 16S) arranged in a 14S-5 configuration, with hard silver plating for reliable electrical performance. The connector operates at a contact rating of 22 A at +20°C with a contact resistance of 6 mO, and supports a test voltage of 1050 Vrms with an insulator resistance exceeding 1000 MO. The aluminum alloy shell is finished with olive drab chromate coating over cadmium plating, and the connector maintains IP65 protection rating with neoprene insulator material, operating reliably across -55°C to +125°C. This connector is ideal for harsh environments requiring robust electrical connections, offering 500 mating cycles minimum and 500 hours salt spray resistance for long-term durability in aerospace, military, and industrial equipment.
Search Keywords: 0242480007R
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 024248-0007-R RoHS compliant?
No, 024248-0007-R is not RoHS compliant.
What is the lead time for 024248-0007-R?
The standard lead time for 024248-0007-R is approximately 27 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 27 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands