000L83666
Circular Connector - 90 Degree Plug - Male Pins - 6 Position - Shell Size-Insert 20-22 - Bayonet Lock - Crimp Contacts. ...
DESCRIPTION
The CIRG08SB-20-22PW-F80-T104 from ITT CANNON is circular connector, 90 degree plug with male pins, 6 position, shell size-insert 20-22, bayonet lock, RFI shield spring, backshell (with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot), orientation W and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with zinc/cobalt finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 000L83666
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 000L83666 RoHS compliant?
Yes, 000L83666 is RoHS compliant.
What is the lead time for 000L83666?
The standard lead time for 000L83666 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Ships today, if you order in
MOQ for out of Stock Qty: 3
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands