HW7D-L11F1001Q4W-WB1
The HW7D-L11F1001Q4W-WB1 is a 22mm panel-mount dual pushbutton switch with momentary action, a 1NO top button, a 1NC bottom button, and an integrated 24V AC/DC white LED pilot light. ...
DESCRIPTION
The HW7D-L11F1001Q4W-WB1 is a dual pushbutton switch from the HW Series, integrating two pushbuttons and a pilot light into a single space-saving ø22 mm control unit. This model features two momentary, flush-style buttons: the top button is white with 'I/ON' engraving and a 1NO contact, while the bottom button is black with 'O/OFF' engraving and a 1NC contact. The central pilot light is a full-voltage white LED rated for 24V AC/DC. The unit utilizes finger-safe IP20 contact blocks with a rated thermal current of 10A and a rated insulation voltage of 600V. Its compact design makes it ideal for power and start/stop switch applications in industrial control panels where clear visual status indication is required.
Search Keywords: HW7DL11F1001Q4WWB1
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HW7D-L11F1001Q4W-WB1 RoHS compliant?
Yes, HW7D-L11F1001Q4W-WB1 is RoHS compliant.
What is the lead time for HW7D-L11F1001Q4W-WB1?
The standard lead time for HW7D-L11F1001Q4W-WB1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 13 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands