help desk software
HS1L-DT44KMSRP-R by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HS1L-DT44KMSRP-R

The HS1L-DT44KMSRP-R is a solenoid-controlled interlock switch featuring a 24V DC spring lock mechanism, 3000N locking strength, and a PG13.5 conduit port. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HS1L-DT44KMSRP-R is a safety interlock switch designed to keep machine guard doors securely locked. It features a spring lock mechanism that operates on 24V DC to unlock and provides a high locking strength of 3000N, making it suitable for heavy doors. The switch incorporates a 1NC+1NC main safety circuit, plus separate 1NC contacts for both door and lock status monitoring. It is equipped with a 24V DC red LED for visual status indication, a PG13.5 conduit port, and a manual unlock key for emergency access. This configuration is ideal for industrial safety applications requiring robust locking and detailed status feedback.

Search Keywords: HS1LDT44KMSRPR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1L-DT44KMSRP-R
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Style:
Key
Pole Throw Configuration:
N/A
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Switch Configuration:
N.C.

FREQUENTLY ASKED QUESTIONS

Is HS1L-DT44KMSRP-R RoHS compliant?

Yes, HS1L-DT44KMSRP-R is RoHS compliant.

What is the lead time for HS1L-DT44KMSRP-R?

The standard lead time for HS1L-DT44KMSRP-R is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$209.50
5
$203.68
10
$200.89
20
$195.53
50
$192.96
100 +
$188.01