PX2AF1XX200PSAAX
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 200 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output ...
DESCRIPTION
The HONEYWELL PX2AF1XX200PSAAX is a heavy-duty pressure transducer from the PX2 Series. It features a Delphi Metri-Pack 150 Connector for easy installation. The transducer has a 1/4 in 45° Flare Female Schrader Port (7/16-20 SAE J512) for reliable and secure pressure connections. It has a pressure range of 200 psi and a sealed gage pressure reference for accurate measurements. The output is ratiometric with a 5.0 V voltage reference and provides a linear response from 10% to 90% of the supply voltage. This pressure transducer is designed for robust industrial applications where accurate and durable pressure sensing is essential.
Search Keywords: PX2AF1XX200PSAAX
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PX2AF1XX200PSAAX discontinued?
Yes, PX2AF1XX200PSAAX from Honeywell is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PX2AF1XX200PSAAX RoHS compliant?
Yes, PX2AF1XX200PSAAX is RoHS compliant.
What is the lead time for PX2AF1XX200PSAAX?
The standard lead time for PX2AF1XX200PSAAX is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 39
Can Ship immediately
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands