2455RP-91000434
Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000434, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 45 °C [113 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] ...
DESCRIPTION
Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000434, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 60 °C [140 °F], Close Temperature 45 °C [113 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 2455RP91000434
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2455RP-91000434 RoHS compliant?
Yes, 2455RP-91000434 is RoHS compliant.
What is the lead time for 2455RP-91000434?
The standard lead time for 2455RP-91000434 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 243
Ships today, if you order in
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands