DF13-30DS-1.25C(10)
1.25mm Pitch Miniature Crimping Connectors (UL Certified) ...
DESCRIPTION
The DF13-30DS-1.25C(10) from Hirose is cable mount rectangular receptacle housing DF13 series for female socket contacts. This housing has 30 positions, 2 rows, 0.049" (1.25mm) pitch and crimp termination. The DF13-30DS-1.25C(10) is beige color housing made of polyamide (PA), nylon. Operating temperature range is from -35°C to 85°C.
Search Keywords: DF1330DS125C10
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DF13-30DS-1.25C(10) RoHS compliant?
Yes, DF13-30DS-1.25C(10) is RoHS compliant.
What is the lead time for DF13-30DS-1.25C(10)?
The standard lead time for DF13-30DS-1.25C(10) is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,300
Can Ship immediately
On Order:
3,000
can ship 10/26/26
Minimum Order Quantity: 300
Multiple: 100
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands