LT3.5X9-C-12D
Long-Life DC Tubular Solenoid ...
DESCRIPTION
The LT3.5X9-C-12D is a long-life DC tubular solenoid designed for continuous duty cycle applications at 12VDC. It features a coil resistance of 52.4 O, consuming 2.9 W of power with a current draw of 229 mA, making it suitable for low-power continuous operation. The solenoid has a body diameter of 0.438 inches and a length of 2.30 inches, with a plunger weight of 0.1 oz and total assembly weight of 0.6 oz. It provides pull forces ranging from 3 oz at 0.050 inch stroke to 1 oz at 0.250 inch stroke, with a holding force of 1.5 oz. The unit is supplied with a mounting bracket, hex nut, and lockwasher, and is UL recognized and RoHS compliant, making it ideal for industrial control systems, automation equipment, and other applications requiring reliable continuous solenoid actuation.
Search Keywords: LT35X9C12D
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LT3.5X9-C-12D RoHS compliant?
Yes, LT3.5X9-C-12D is RoHS compliant.
What is the lead time for LT3.5X9-C-12D?
The standard lead time for LT3.5X9-C-12D is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 5
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands