UP1B-100-R
Inductor Power Wirewound 11uH/10u(Rated)H 20% 100KHz Ferrite 1.5A 110.7mOhm DCR T/R ...
DESCRIPTION
UP1B-100-R is a miniature surface mount power inductor designed for high-density power applications requiring low inductance and high current handling in a compact package. The inductor features a rated inductance of 10.0 µH (±20%), an RMS current rating of 1.5 A, and a saturation current of 1.9 A, with a maximum DC resistance of 0.1107 O at 20°C. It utilizes ferrite core material with a protective case to eliminate core breakage and meets UL 94V-0 flammability standards. The device operates reliably across a storage temperature range of -40°C to +125°C and an operating ambient temperature range of -40°C to +85°C, with a maximum solder reflow temperature of 260°C for 10 seconds. This inductor is ideal for board-level and industrial DC-DC converter applications where maximum power density and low inductance are critical requirements.
Search Keywords: UP1B100R
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UP1B-100-R RoHS compliant?
Yes, UP1B-100-R is RoHS compliant.
What is the lead time for UP1B-100-R?
The standard lead time for UP1B-100-R is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 250
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands