help desk software
AFB0605HB by delta thermal / emi / solenoids
Delta Thermal / EMI / Solenoids Authorized Distributor

AFB0605HB

Axial Square-60mm L x 60mm H x 15 mm W 5VDC 2 Wire Leads

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Axial Square-60mm L x 60mm H x 15 mm W 5VDC 2 Wire Leads

Search Keywords: AFB0605HB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Thermal / EMI / Solenoids
Part No:
AFB0605HB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
5 V
Power Rating:
1.5 W
Maximum Airflow:
15.3 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AFB0605HB discontinued?

Yes, AFB0605HB from Delta Thermal / Emi / Solenoids is discontinued (end-of-life May 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AFB0605HB?

The recommended replacement for AFB0605HB is AFB0605HC from Delta Thermal / EMI / Solenoids, available from Master Electronics.

Is AFB0605HB RoHS compliant?

Yes, AFB0605HB is RoHS compliant.

What is the lead time for AFB0605HB?

The standard lead time for AFB0605HB is approximately 32 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered