MXO45T-3I-10M0000
Xtal Osc Xo 10.0000MHZ Hcmos Th ...
DESCRIPTION
The MXO45T-3I-10M000000 is a legacy thru-hole clock oscillator that provides a 10 MHz clock signal for older HCMOS/TTL applications. Operating from a nominal +5.0V supply, it features a frequency stability of ±50ppm across an industrial temperature range of -40°C to +85°C. This device is housed in a 14-pin metal DIP package and includes an output enable function for power management or signal control. With a maximum rise and fall time of 10 ns and low RMS phase jitter of 1.0 ps, it is a cost-effective solution for supporting existing designs in networking, microcontrollers, and test equipment.
Search Keywords: MXO45T3I10M0000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MXO45T-3I-10M0000 RoHS compliant?
Yes, MXO45T-3I-10M0000 is RoHS compliant.
What is the lead time for MXO45T-3I-10M0000?
The standard lead time for MXO45T-3I-10M0000 is approximately 36 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 250
Factory Lead-Time 36 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands