help desk software
RJD3048SP8 by cornell dubilier/illinois capacitor
图片仅供参考 - 请查看制造商规格

RJD3048SP8

Rechargeable LI-ION Coin Cell - 3.7VDC - 300mAh - 30mm Dia x 4.9mm - Leads ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书
我们不允许通过空运运送这些物品

描述

The RJD3048SP8 is a rechargeable lithium-ion coin cell battery with a nominal voltage of 3.7 VDC (operating range 4.2 VDC to 3.0 VDC) and a nominal capacity of 300 mAh, designed for wearable electronics and IoT memory backup circuits. It features a graphite anode and lithium nickel manganese cobalt oxide cathode, with a maximum internal resistance of 9.3 mO and dimensions of 30 mm diameter by 4.9 mm thickness. The cell charges via constant current/constant voltage (CCCV) method at 4.2 VDC ± 0.03V with a charging current of 0.5C (145 mA) and completes charging in less than 3.0 hours; discharge current ranges from 0.2C (standard) to 2C (maximum). Operating temperature range is -20°C to +60°C, with storage capability up to 6 months at -20°C to +25°C. The SP8 termination style includes a Molex 51021-0200 connector, making it suitable for direct integration into circuit boards and portable devices requiring long-life, high-power-density energy storage.

搜索关键词: RJD3048SP8

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier/Illinois Capacitor
部件编号:
RJD3048SP8
计量单位:
每 Each
RoHS:
Yes
HTS:
8507600000
COO:
KR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
30
HAZMAT
Yes
封装类型:
TRAY

常见问题

RJD3048SP8 是否符合 RoHS 标准?

是的,RJD3048SP8 符合 RoHS 标准。

RJD3048SP8 的交货期是多少?

RJD3048SP8 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 177

可发货于 10/8/26

库存数量的起订量: 5

缺货数量的起订量: 75

工厂交货期 16 周

价格 (USD)

数量
单价
5
$16.45
25
$13.57
50
$13.15
75
$13.02
150
$12.48
225
$12.36
300 +
$12.24

工具/3D模型

产品指南