RSBT2225EV61HP
3-phase controlled scroll compressor soft starter ...
DESCRIPTION
RSBT2225EV61HP is a three-phase controlled soft starter designed for scroll compressors with an optimized algorithm for multi-compressor systems and high pressure starts. It features a rated operational voltage of 220 VAC (+10% -15%) with an operational voltage range of 187-253 VACrms at 50/60 Hz, and a rated operational current of 25 Arms at 40°C. The unit incorporates a patented auto-adaptive algorithm for optimum inrush current reduction requiring no user settings, integrated bypass relays, and a short ramp-up time of less than 600 ms. It provides comprehensive protection including over-temperature, overcurrent, and locked rotor protection, with CE and cULus approvals. This soft starter is ideal for HVAC and refrigeration applications where reliable compressor starting and protection are essential.
Search Keywords: RSBT2225EV61HP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RSBT2225EV61HP RoHS compliant?
Yes, RSBT2225EV61HP is RoHS compliant.
What is the lead time for RSBT2225EV61HP?
The standard lead time for RSBT2225EV61HP is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands