IS2 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

IS2

Proximity Sensors MAGNETIC SLOT SENSOR ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

IS2 is a fork-type magnetic sensor from Carlo Gavazzi's Series I that provides changeover (CO) output functionality for detecting ferromagnetic objects. The sensor features a plastic fork housing with dimensions of 75 × 50.7 × 40 mm and is rated for a maximum switching voltage of 230 VCA with a maximum switching current of 1 A and maximum switching power of 60 VA. It operates reliably across a temperature range of -25°C to +75°C and offers IP 67 protection rating, making it suitable for harsh industrial environments. The sensor requires a minimum distance of 20 mm between ferromagnetic parts and is commonly used in automation, material handling, and position detection applications where reliable switching and compact form factor are essential.

Search Keywords: IS2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
IS2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is IS2 discontinued?

Yes, IS2 from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is IS2 RoHS compliant?

Yes, IS2 is RoHS compliant.

What is the lead time for IS2?

The standard lead time for IS2 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 7

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$159.49
3 +
$151.52

Tools/3D Models

Product Guides