C-14244
The C-14244 is an internal chassis constructed from 0.090" thick aluminum with a natural finish. ...
DESCRIPTION
The C-14244 is an internal chassis designed for mounting within larger enclosures. It is manufactured from durable 0.090" thick aluminum and features a natural finish. This model has a 'Dimension A' of 7.781 inches and a 'Dimension B' of 7.000 inches, providing specific internal mounting dimensions. The design includes clearance notches to facilitate the installation of mounting slides to the side panels, making it a versatile solution for organizing and securing electronic components in custom equipment builds.
Search Keywords: C14244
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C-14244 RoHS compliant?
Yes, C-14244 is RoHS compliant.
What is the lead time for C-14244?
The standard lead time for C-14244 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands