DESCRIPTION
KR353AKXXA16N06XXXX is a double-pole power rocker switch from the KR series, featuring a momentary-ON (MOM - ON) function configuration. The switch is designed with silver-plated contacts and offers optional sealing up to IP68 or IP69K for demanding environments. It operates over a temperature range of -40°C to +85°C and provides vibration resistance of 10-500 Hz at 10g per IEC 60068-2-6. With salt spray resistance of 96 hours according to IEC 512-6, this rocker switch is suitable for industrial panel mounting applications requiring reliable switching performance.
Search Keywords: KR353AKXXA16N06XXXX
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is KR353AKXXA16N06XXXX RoHS compliant?
Yes, KR353AKXXA16N06XXXX is RoHS compliant.
What is the lead time for KR353AKXXA16N06XXXX?
The standard lead time for KR353AKXXA16N06XXXX is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 68
Can Ship immediately
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands