97-79-101
Standard cylindrical connector with solder contacts, threaded coupling, and hard dielectric inserts for medium to heavy-weight applications. ...
DESCRIPTION
The 97-79-101 is a standard cylindrical connector from the Amphenol 97 Series, designed for medium to heavy-weight applications requiring durable, field-proven connectivity. It features a threaded coupling with hard dielectric inserts, non-rotating contacts, and single key/keyway polarization for secure mating. The connector operates reliably across a wide temperature range from -55°C to +125°C and is intermateable with existing 97 Series and SAE AS50151 connectors. With UL recognition (File E115497) and CSA certification (File LR69183), it supports up to 128 contact arrangements from 1 to 52 circuits, offering flexibility for diverse industrial and aerospace applications where cost-effectiveness and proven reliability are essential.
Search Keywords: 9779101
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-79-101 RoHS compliant?
Yes, 97-79-101 is RoHS compliant.
What is the lead time for 97-79-101?
The standard lead time for 97-79-101 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,008
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands