97-3102A-14S(B)(621)(0850
Medium to heavy weight cylindrical box receptacle connector with solder contacts for industrial applications. ...
BESCHRIJVING
The AMPHENOL IO part 97-3102A-14S(B)(621)(0850) is a high-quality circular connector designed for reliable and robust performance in a variety of applications. Featuring a durable build, this connector is engineered to withstand demanding environments, ensuring consistent electrical performance. Its 621-grade finish provides excellent resistance to corrosion and wear, while the precision-engineered components ensure seamless integration and connectivity. With its user-friendly assembly, the 97-3102A-14S(B)(621)(0850) is ideal for use in industrial, military, and aerospace applications where dependable connections are crucial. Whether you're setting up a new system or maintaining existing equipment, this connector provides exceptional reliability and efficiency.
Zoekwoorden: 973102A14SB6210850
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3102A-14S(B)(621)(0850 RoHS-conform?
Ja, 97-3102A-14S(B)(621)(0850 is RoHS-conform.
Wat is de levertijd voor 97-3102A-14S(B)(621)(0850?
De standaard levertijd voor 97-3102A-14S(B)(621)(0850 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
392
kan verzenden 12-7-26
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands