97-14S-9P(431)
The 10-825586-09P is an Amphenol 97 Series standard cylindrical connector with an 18-9 insert arrangement and 7 pin contacts. ...
BESCHRIJVING
The 10-825586-09P is a general-duty standard cylindrical connector from the Amphenol® 97 Series. It is built with the 18-9 insert arrangement, which provides seven pin contacts: five size 16 contacts and two size 12 contacts. This connector has an 'INST' service rating, indicating its suitability for low voltage and current instrumentation circuits. As part of the 97 Series, it features threaded coupling for secure mating, hard dielectric inserts, and an operating temperature range of –55°C to +125°C. These low-cost, durable connectors are widely used in robotics, machine tools, welding industries, and other commercial applications.
Zoekwoorden: 9714S9P431
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-14S-9P(431) RoHS-conform?
Ja, 97-14S-9P(431) is RoHS-conform.
Wat is de levertijd voor 97-14S-9P(431)?
De standaard levertijd voor 97-14S-9P(431) is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1
kan verzenden 12-28-26
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands