97-14S-2P
Contact PIN Solder ST Automotive ...
DESCRIPTION
The 97-14S-2P is a general-duty, standard cylindrical connector designed for reliable interconnections in a wide range of applications. This solder-type connector features the 14S-2 insert arrangement, which houses 4 pin contacts of size 16, and has a service rating of 'A' with a mechanical spacing of 1/16 inch. The connector is built with a high-grade aluminum alloy shell and utilizes threaded coupling for secure mating. Designed for durability, it operates effectively in temperatures ranging from –55°C to +125°C, making it a versatile choice for automotive, robotics, machine tool, and welding industries.
Search Keywords: 9714S2P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-14S-2P RoHS compliant?
Yes, 97-14S-2P is RoHS compliant.
What is the lead time for 97-14S-2P?
The standard lead time for 97-14S-2P is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 141
Can Ship immediately
On Order:
1,000
can ship 11/9/26
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands