SLPIRBBPSO0
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 250A - 90° Keyway - Sealed - Busbar Termination - Flange Mount - Orange. ...
DESCRIPTION
The SLPIRBBPSO0 from Amphenol I/O is panel (flange) mount SurLok Plus® Gen 1.0 1000V DC receptacle with 8.0mm contact diameter and 250A current rating. This is sealed receptacle with 90° keyway and busbar termination. The SLPIRBBPSO0 has copper alloy contacts and orange color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
Search Keywords: SLPIRBBPSO0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SLPIRBBPSO0 RoHS compliant?
Yes, SLPIRBBPSO0 is RoHS compliant.
What is the lead time for SLPIRBBPSO0?
The standard lead time for SLPIRBBPSO0 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 195
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands