DILB28P-223TLF
IC & Component Socket - 28 Contacts - DIP Socket - 0.100" (2.54mm) Pitch - 15.24 mm Row Spacing - 1A - Solder - Through Hole. ...
DESCRIPTION
The DILB28P-223TLF is a 28-position 2-row black open frame stamped and formed DIP Socket with standard insulator. It has tin plated copper alloy contacts and UL94V-0 polyester insulator. Integrated circuits are usually called ICs or chips. They are complex circuits which have been etched onto tiny chips of semiconductor (silicon). The chip is packaged in a plastic holder with pins spaced on a 0.1-inch grid which will fit the holes on stripboard and breadboards. Very fine wires inside the package link the chip to the pins.
Search Keywords: DILB28P223TLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DILB28P-223TLF RoHS compliant?
Yes, DILB28P-223TLF is RoHS compliant.
What is the lead time for DILB28P-223TLF?
The standard lead time for DILB28P-223TLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 23,230
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 9 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands