help desk software
65771-001LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

65771-001LF

Conn Jumper F 2 POS 5.08mm ST Bag ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 65771-001LF is a lead-free mini jump connector assembly designed for compact interconnection applications. It features 0.200 inch (5.08 mm) pin centers with a housing constructed from plain Valox flame-retardant material per UL 94-VE-0 standard, colored white. The connector incorporates 1/4 hard brass alloy (UNS C26000) terminals with 0.010 to 0.025 inch thickness, gold-plated contact surfaces, and beryllium-copper spring elements (UNS C17200) heat-treated with gold flash plating for reliable electrical contact. The housing body dimensions are 0.100 inch (2.54 mm) maximum height, with a total assembly width of 0.376 inch (9.55 mm). This connector is ideal for applications requiring miniaturized, reliable interconnections in consumer electronics, telecommunications, and industrial equipment where lead-free compliance and compact form factors are essential.

Search Keywords: 65771001LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
65771-001LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
BAG
Type:
Jumper
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
800 VAC
Maximum Current Rating:
2.5/Contact A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 65771-001LF RoHS compliant?

Yes, 65771-001LF is RoHS compliant.

What is the lead time for 65771-001LF?

The standard lead time for 65771-001LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
50
$3.27
500
$3.26
1,000
$3.25
2,500
$3.24
5,000
$1.71
7,500
$1.18
10,000 +
$1.15

Tools/3D Models

Product Guides