help desk software
10146997-02100LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10146997-02100LF

Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 15μin Gold (100μin Tin on Tails) Plating, LCP, GW Compatible, Tray packing. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 10146997-02100LF is a right-angle through-hole header for the Minitek® Pwr 5.7 connector system, designed for high-current power distribution in wire-to-board applications. It features a current rating of up to 28A per contact with a contact resistance of 2mO maximum (initial), supporting wire gauges from 16AWG to 12AWG. The connector operates across a wide temperature range of -40°C to 120°C (gold-plated version) or -40°C to 105°C (tin-plated version), with a voltage rating of 600VAC (RMS)/DC and dielectric withstand voltage of 2200VAC. The polarized mating geometry prevents mis-mating, while the scoop-proof housing protects terminals from damage, and positive locking with low thumb latch operation ensures secure retention. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices requiring reliable high-current power connections.

搜索关键词: 1014699702100LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10146997-02100LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
2352
封装类型:
TRAY

常见问题

10146997-02100LF 是否符合 RoHS 标准?

是的,10146997-02100LF 符合 RoHS 标准。

10146997-02100LF 的交货期是多少?

10146997-02100LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 632

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 50

工厂交货期 13 周

价格 (USD)

数量
单价
50
$3.39
500
$3.38
1,000
$3.37
1,764
$3.36
3,528
$1.77
5,292
$1.22
7,056 +
$1.19