10142708-04100LF
Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 4 Positions, 15μin Gold (100μin Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. ...
BESCHRIJVING
The 10142708-04100LF is a Minitek® Pwr 5.70mm vertical through-hole connector header designed for high-current power applications with a current rating up to 28A per contact and wire gauge compatibility from 16AWG to 12AWG. This connector features polarized mating geometry to prevent mis-mating, positive locking on the housing with low thumb latch operation, and a scoop-proof design that protects terminals from damage. The header operates across a wide temperature range of -40°C to 120°C (gold-plated version) and delivers exceptional electrical performance with a voltage rating of 600VAC (RMS)/DC, dielectric withstand voltage of 2200VAC, and low contact resistance of 2mO maximum. It is ideal for telecommunications equipment, server applications, industrial power distribution, and consumer appliances requiring robust, high-current interconnections.
Zoekwoorden: 1014270804100LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10142708-04100LF RoHS-conform?
Ja, 10142708-04100LF is RoHS-conform.
Wat is de levertijd voor 10142708-04100LF?
De standaard levertijd voor 10142708-04100LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.159
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 40
MOQ voor niet-voorraadhoeveelheid: 40
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands