10090929-S154XLF
D-Sub High Density Receptacle - Female Sockets - 15 Position - 3 Rows - 250V - 2.5A per Contact - Solder Termination - Through Hole. ...
DESCRIPTION
The 10090929-S154XLF is a D-SUB female straight connector designed for high-reliability electronic interconnections. This 15-pin socket connector is rated for 250V at 2.5A with a maximum contact resistance of 25 mO initially and 40 mO after mating cycles. The connector features copper alloy contacts with gold-flash plating, a carbon steel shell with nickel plating, and thermoplastic insulators (UL94V-O rated). It operates reliably across a temperature range of -55°C to +105°C and supports a minimum of 50 mating cycles with gold-flash contacts. The connector is mounted with UNC #4-40 clinch nuts and is RoHS compliant, making it suitable for industrial, telecommunications, and data acquisition applications where robust, long-term connectivity is required.
Search Keywords: 10090929S154XLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 10090929-S154XLF RoHS compliant?
Yes, 10090929-S154XLF is RoHS compliant.
What is the lead time for 10090929-S154XLF?
The standard lead time for 10090929-S154XLF is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,032
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 9 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands