help desk software
AZ987-1C-12DE by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ987-1C-12DE

30AMP Micro Automotive Relay 12VDC coil SPDT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

30AMP Micro Automotive Relay 12VDC coil SPDT

Search Keywords: AZ9871C12DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ987-1C-12DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
25A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
47.2 mA
Coil Resistance:
254 Ohm
Contact Material:
Silver Nickel
Must Operate Voltage:
6.9 VDC
Must Release Voltage:
1.5 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
12.3 x 13.2 x 10.2 mm
Operating Temperature:
-40 to 105 °C
Packaging:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AZ987-1C-12DE discontinued?

Yes, AZ987-1C-12DE from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AZ987-1C-12DE?

The recommended replacement for AZ987-1C-12DE is AZ987-1C-12DET from American Zettler, available from Master Electronics.

Is AZ987-1C-12DE RoHS compliant?

Yes, AZ987-1C-12DE is RoHS compliant.

What is the lead time for AZ987-1C-12DE?

The standard lead time for AZ987-1C-12DE is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models