ATS-61310K-C1-R0
The ATS-61310K-C1-R0 is a high-performance fanSINK™ heat sink for BGA components, featuring a maxiGRIP™ mechanical attachment system. ...
DESCRIPTION
The ATS-61310K-C1-R0 is a 31.00 x 31.00 x 14.50 mm fanSINK™ designed for effective thermal management of BGA devices. It features X-Cut straightFIN fins that provide omnidirectional airflow for optimal performance regardless of PCB layout. The unit includes a pre-assembled Chomerics T412 thermal interface material and utilizes the proven maxiGRIP™ attachment system, which avoids the need for PCB through-holes. With a thermal resistance of 2.10 °C/W in unducted flow at 1.0 m/s and compliance with Telecordia and MIL-STD-810 shock and vibration standards, this heat sink is ideal for high-reliability applications.
Search Keywords: ATS61310KC1R0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ATS-61310K-C1-R0 RoHS compliant?
Yes, ATS-61310K-C1-R0 is RoHS compliant.
What is the lead time for ATS-61310K-C1-R0?
The standard lead time for ATS-61310K-C1-R0 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Manufacturer Stock: 121 can ship 11/2/26
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks can ship 12/16/26
English
中文 / 汉语
Deutsch
Español
Nederlands