Supplier:
TE Connectivity / Raychem Brand
Part No:
C82853-000
Alias/AKA:
D-150-0233-NR
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Splice Capacity:
1
Packaging Method:
Bag/Box
Sealable:
Yes
Splice Features:
Splice Kit
Wire Size:
14 AWG
Barrel Type:
Closed
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Contact Base Material:
Copper Alloy
D-150-0233-NR
Search Keywords:
C82853000
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$54.29
$1,357.250
50
$33.41
$1,670.500
75
$26.45
$1,983.750
100
+
$25.92
$2,592.000