776539-1
TE Connectivity / Amp BrandConnector Housing - Red - AMPSEAL Series - Receptacle - 12 Positions - 4.5 mm - AMPSEAL 16 Connectors. .. see full description
Supplier:
TE Connectivity / Amp Brand
Part No:
776539-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 776539-1 is AMPSEAL 16 pin cap housing with integral primary latch reinforcement. These AMPSEAL 16 pin cap housings housings have colour coding and physical keying to prevent mismating. Pin cap housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL 16 pin cap housings have a reduced diameter wire seal and accept a wire size range of 1.30 to 2.54 mm.
Product Highlights:
- Housing
- Housing Type = Receptacle
- 4.50 mm Centerline
- In-Line Contact Layout
- Number of Rows = 2
Search Keywords:
7765391
IN STOCK:
1,394
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$4.223
$42.230
50
$3.781
$189.050
250
$3.180
$795.000
500
$3.074
$1,537.000
1,000
$2.622
$2,622.000
2,500
$2.441
$6,102.500
5,000
$2.429
$12,145.000
7,500
+
$2.417
$18,127.500
DOWNLOADS