help desk software

5650231-1

TE Connectivity / Amp Brand

CONNECTOR ASSEMBLY, DUAL POSIT .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
TE Connectivity / Amp Brand
Part No:
5650231-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Box
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
1.27 mm
Number of Contacts:
240
Operating Temperature:
-55 to 85 °C
CONNECTOR ASSEMBLY, DUAL POSIT
Product Highlights:
  • 120 Dual Positions
  • PCB Termination Type = Solder
  • Mating Polarization Method = 1 Key/1 Web
  • Termination (Solder) Post Length = 3.56 mm
  • Daughter Board Thickness = 1.37 - 1.78 mm
IN STOCK: 0
MOQ for out of Stock Qty:
525
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
525
$23.30
$12,232.500
1,050
$11.90
$12,495.000
1,575
$8.10
$12,757.500
2,100 +
$7.94
$16,674.000
Item may be subject to tariff fee if shipping within the United States